Analog DevicesLTC2974IUP#WTRPBFPMIC Solutions
PMBus Power System Manager 4.5V to 15V Automotive AEC-Q100 64-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
PMBus Power System Manager | |
110 | |
4.5 to 15 | |
4.5 | |
15 | |
13 | |
-40 | |
105 | |
Industrial | |
Tape and Reel | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
64 | |
Lead Shape | No Lead |