Reduced Price
Analog DevicesLTC2979IY#PBFPMIC Solutions
Power System Manager 3.13V to 3.47V 144-Pin BGA Tray
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Power System Manager | |
110 | |
3.13 to 3.47 | |
3.13 | |
3.47 | |
13 | |
-40 | |
105 | |
Industrial | |
Tray | |
125 | |
-55 | |
Mounting | Surface Mount |
Package Height | 0.97 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | BGA |
144 | |
Lead Shape | Ball |