EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Module/IC Classification | IC |
Resolution (bit) | 24(Min) |
Accuracy | 0.1°C |
Interface Type | Serial (2-Wire, 3-Wire, 4-Wire, SPI) |
Output Type | Digital |
Minimum Operating Supply Voltage (V) | 2.85 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Supply Current (uA) | 20000 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Temperature (°C) | 0 |
Tradename | LTC® |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 48 |
Lead Shape | Gull-wing |