Analog DevicesLTC2986CLX-1#PBFTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, 3-Wire, 4-Wire, SPI) 48-Pin LQFP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |