Analog DevicesLTC2992CMS-1#TRPBFPower Supply Controllers and Monitors
Monitor 2.7V to 100V 16-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Monitor | |
2.7 to 100 | |
2.7 | |
100 | |
1.6 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |