Analog DevicesLTC2997IDCB#TRPBFTemperature and Humidity Sensors
Temperature Sensor Analog Serial (1-Wire) 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
±0.5°C/±0.25°C | |
4mV/°C | |
Serial (1-Wire) | |
Analog | |
2.5 | |
3.3 | |
5.5 | |
250 | |
85 | |
-40 | |
LTC® | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |