Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Adjustable | |
0.4 to 2.6 | |
1.5 | |
1.14 | |
5.5 | |
0.25@1500mA | |
0.4 | |
40°C/W | |
Current Limit|Reverse Current Protection|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |