Analog DevicesLTC3110IFE#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.71V to 5.25V Step Down/Step Up Single-Out 0.1V to 5.5V 2A 24-Pin TSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 7.9(Max) mm |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |