Analog DevicesLTC3130EUDC#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 1V to 25V 0.6A 20-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 4 mm |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |