Analog DevicesLTC3220EPF-1#TRPBFLED Drivers
LED Driver 18 Segment 3200uA Supply Current 28-Pin UTQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) mm |
Package Width | 4 mm |
Package Length | 4 mm |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | UTQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |