Analog DevicesLTC3240EDC-2.5#TRMPBFCharge Pump
Charge Pump STPUP/STPDN 2.5V 150mA 6-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Up/Step Down | |
Fixed | |
2.5 | |
1.8 | |
5.5 | |
150(Max) | |
1800 | |
83(Typ) | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |