Analog DevicesLTC3265HDHC#PBFCharge Pump
Charge Pump INV/STPUP 9V to 32V/-4.5V to -32V 50mA 18-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 5 |
| PCB changed | 18 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 18 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
