Analog DevicesLTC3290EMSE#PBFCharge Pump
Charge Pump STPUP 10V to 55V 50mA 10-Pin MSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Step Up | |
Adjustable | |
10 to 55 | |
4.5 | |
55 | |
0.015(Typ) | |
50(Typ) | |
250(Typ) | |
-40 | |
125 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
10 | |
Lead Shape | Gull-wing |