Analog DevicesLTC3402EMS#TR
Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 2.6V to 5.5V 2A 10-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 2.6V to 5.5V 2A 10-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |