Analog DevicesLTC3403EDD
Conv DC-DC 2.5V to 5V Synchronous Step Down Single-Out 0.3V to 3.5V 0.6A 8-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 2.5V to 5V Synchronous Step Down Single-Out 0.3V to 3.5V 0.6A 8-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |