Analog DevicesLTC3412AMPFE#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.625V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 2.5A 16-Pin TSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |