Analog DevicesLTC3413EFE#TR
Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 3A 16-Pin TSSOP EP T/R
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
