Analog DevicesLTC3421EUF#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.25V to 5.25V 1.5A 24-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |