Analog DevicesLTC3422EDD
Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.25V to 5.25V 1A 10-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.25V to 5.25V 1A 10-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |