Analog DevicesLTC3424EMS
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.5V to 5.5V 1.5W 10-Pin MSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.5V to 5.5V 1.5W 10-Pin MSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |