Analog DevicesLTC3425EUH
Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.4V to 5.25V 3A 32-Pin QFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.4V to 5.25V 3A 32-Pin QFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |