Analog DevicesLTC3427EDC
Conv DC-DC 1.8V to 5V Synchronous Step Up Single-Out 1.8V to 5.25V 0.5A 6-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 1.8V to 5V Synchronous Step Up Single-Out 1.8V to 5.25V 0.5A 6-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |