Analog DevicesLTC3442EDE#TR
Conv DC-DC 2.4V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2.4V to 5.25V 1.2A 12-Pin DFN EP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |