Analog DevicesLTC3458EDE#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.5V to 6V Synchronous Step Up Single-Out 2V to 7.5V 1.6A 12-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 4 mm |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
12 | |
Lead Shape | No Lead |
EDA / CAD Models |