Analog DevicesLTC3458LEDE
Conv DC-DC 1.5V to 6V Synchronous Step Up Single-Out 2V to 6V 2.1A 12-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 1.5V to 6V Synchronous Step Up Single-Out 2V to 6V 2.1A 12-Pin DFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |