Analog DevicesLTC3528EDDB#TRMPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.6V to 5.25V 1A 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |