Analog DevicesLTC3545IUD#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.25V to 5.5V Synchronous Step Down Triple-Out 0.6V to 5.5V 0.8A 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |