Analog DevicesLTC3546EFE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 2A/2A 28-Pin TSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 9.8(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |