Reduced Price
Analog DevicesLTC3557EUF-1#PBFBattery Management ICs
Switching Battery Charger Li-Ion/Li-Pol 1500mA 4.1V 28-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Switching Battery Charger | |
Li-Ion|Li-Pol | |
100 | |
4.35 | |
5.5 | |
4.1 | |
1500(Max) | |
-40 | |
85 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |