Analog DevicesLTC3569EFE
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Triple-Out 0.425V to 5.5V 1.2A/0.6A/0.6A 16-Pin TSSOP EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Triple-Out 0.425V to 5.5V 1.2A/0.6A/0.6A 16-Pin TSSOP EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |