Analog DevicesLTC3606BIDD#TRPBFDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5V 0.8A 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |