Analog DevicesLTC3607EUD#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 15V Synchronous Step Down Dual-Out 0.6V to 15V 0.6A 16-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |