Analog DevicesLTC3630IDHC#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 65V Synchronous Step Down Single-Out 0.8V to 65V 0.5A 16-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |