Analog DevicesLTC3643EUDD#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 17V Synchronous Step Up Single-Out 40V 2A 24-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3 |
Package Length | 5 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |