Analog DevicesLTC3649IFE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.1V to 60V Synchronous Step Down Single-Out 0V to 59.5V 4A 28-Pin TSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |