Analog DevicesLTC3677EUFF-3#PBFPMIC Solutions
Single-Cell Li-Ion/Polymer Battery 4.35V to 5.5V 44-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 7 |
PCB changed | 44 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
44 | |
Lead Shape | No Lead |
EDA / CAD Models |