Analog DevicesLTC3704EMS#TRDC to DC Controllers
DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Inverting | |
-72(Max) | |
0.05 | |
1000 | |
2.5 | |
36 | |
2.5 to 35 | |
1 | |
50 | |
No | |
No | |
PWM | |
Yes | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
EDA / CAD Models |