Analog DevicesLTC3706IGNPWM and Resonant Controllers
Secondary Side PWM Controller 353kHz 24-Pin SSOP N
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Secondary Side PWM Controller | |
Boost|Forward | |
1 | |
353 | |
75 | |
5 | |
10|30 | |
0.9(Typ)|4.2(Typ) | |
No | |
No | |
Yes | |
4.6 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP N |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |