Analog DevicesLTC3717EUH-1#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 1500kHz 32-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
0.7 to 18 | |
1500 | |
4 | |
36 | |
4 to 36 | |
2 | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |