Analog DevicesLTC3722EGN-2#TRPWM and Resonant Controllers
Resonant Controllers 100mA 275kHz 24-Pin SSOP N
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Resonant Controllers | |
Current | |
2 | |
250 | |
275 | |
100(Max) | |
5 | |
5 | |
3.8 | |
3.8 to 10.3 | |
10.3 | |
8 | |
No | |
No | |
Yes | |
5 | |
-40 | |
85 | |
Extended Industrial |
EDA / CAD Models |