Analog DevicesLTC3722HGN-1#TRPBFPWM and Resonant Controllers
Resonant Controller 100mA 275kHz 24-Pin SSOP N T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Resonant Controllers | |
Current | |
2 | |
250 | |
275 | |
100(Max) | |
5 | |
5 | |
3.8 | |
3.8 to 10.3 | |
10.3 | |
8 | |
No | |
No | |
Yes | |
5 | |
-40 | |
85 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP N |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |