EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Type | Current Mode PWM Controller |
Control Method | Current |
Topology | Flyback|Forward|Full-Bridge|Half-Bridge|Push-Pull |
Number of PWM Outputs | 2 |
Oscillator Accuracy (kHz) | 250 |
Switching Frequency (kHz) | 1000 |
Maximum Duty Cycle (%) | 50 |
Output Current (mA) | 1500 |
Rise Time (ns) | 10 |
Fall Time (ns) | 10 |
Minimum Operating Supply Voltage (V) | -0.3 |
Operating Supply Voltage (V) | -0.3 to 10 |
Maximum Operating Supply Voltage (V) | 10 |
Maximum Supply Current (mA) | 8 |
Adjustable Output | No |
On/Off Pin | No |
Synchronous Pin | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SSOP N |
Pin Count | 16 |
Lead Shape | Gull-wing |