Analog DevicesLTC3728LEUHDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 590kHz 32-Pin QFN EP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
0.8 to 7 | |
590 | |
4.5 | |
28 | |
4.5 to 28 | |
0.45(Typ) | |
480 | |
550 | |
Yes | |
No | |
PWM | |
No | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |