Analog DevicesLTC3728LIUH-1#TRPBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 3A 590kHz 32-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
3 | |
590 | |
4.5 | |
35 | |
4.5 to 28 | |
0.45(Typ) | |
480 | |
550 | |
Yes | |
Yes | |
PWM | |
No | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |