Analog DevicesLTC3731HG#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 750kHz 36-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
750 | |
4 | |
36 | |
3.5 | |
PWM | |
-40 | |
140 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 13.1(Max) |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | SSOP |
36 | |
Lead Shape | Gull-wing |
EDA / CAD Models |