Analog DevicesLTC3736EGNDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin SSOP N
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2 | |
Step Down | |
0.6 to 9.8 | |
850 | |
2.75 | |
9.8 | |
2.75 to 9.8 | |
0.425 | |
250 | |
PWM | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 8.74(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP N |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |