Analog Devices LTC3770EUH DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 32-Pin QFN EP
Product Technical Specifications
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
MOSFET | |
0.6(Min) | |
4 | |
32 | |
-0.3 to 32 | |
2.2 | |
1.9 | |
1.2 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |
