Analog DevicesLTC3772EDDB#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 650kHz 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
0.8 to 9.8 | |
650 | |
2.75 | |
9.8 | |
2.75 to 9.8 | |
0.375 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |