Analog DevicesLTC3780IGDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down/Step Up 440kHz 24-Pin SSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
1 | |
Step Down|Step Up | |
0.8 to 30 | |
3 | |
440 | |
4 | |
36 | |
4 to 36 | |
2.4 | |
340 | |
400 | |
Yes | |
Yes | |
No | |
-40 | |
125 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 8.5(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | SSOP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |