Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
Step Up | |
60(Max) | |
900 | |
4.5 | |
60 | |
4.5 to 60 | |
0.9(Typ) | |
0.028 | |
1.2/1.2 | |
1.2/1.2 | |
50 | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 9.98(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP N |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |